AXV200-CA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 2 802,23360 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 2 583,31680 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 2 592,83320 Kč
Datasheet
New Product
Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXV200-CA

DigiKey Part Number
2040-AXV200-CA-ND
Manufacturer
Manufacturer Product Number
AXV200-CA
Description
DC CONTACTOR, 350A, 24VDC, NO AU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
350 A
Switching Voltage
1500VDC - Max
Features
Auxiliary Contacts
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
16 VDC
Must Release Voltage
2 VDC
Contact Material
-
Operate Time
30 ms
Release Time
12 ms
Coil Current
97 mA
Coil Power
2.3W
Coil Resistance
247.42Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 307,39000 Kč3 307,39 Kč
102 944,86500 Kč29 448,65 Kč
252 811,74120 Kč70 293,53 Kč
502 714,96580 Kč135 748,29 Kč
Manufacturers Standard Package
Unit Price without VAT:3 307,39000 Kč
Unit Price with VAT:4 001,94190 Kč