Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-SV480A30ZY-L

DigiKey Part Number
2040-ASR-SV480A30ZY-L-ND
Manufacturer
Manufacturer Product Number
ASR-SV480A30ZY-L
Description
SSR RELAY SPST-NO 30A 24-530V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
90 ~ 280VAC
Voltage - Load
24 V ~ 530 V
Load Current
30 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 309,52000 Kč1 309,52 Kč
101 166,25400 Kč11 662,54 Kč
251 113,58720 Kč27 839,68 Kč
501 075,30980 Kč53 765,49 Kč
1001 038,32070 Kč103 832,07 Kč
Unit Price without VAT:1 309,52000 Kč
Unit Price with VAT:1 584,51920 Kč