
ASR-SN240D80ZW-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SN240D80ZW-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SN240D80ZW-L |
Description | SSR RELAY SPST-NO 80A 24-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 80 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 858,39250 Kč | 13 734,28 Kč |
| Unit Price without VAT: | 858,39250 Kč |
|---|---|
| Unit Price with VAT: | 1 038,65493 Kč |

