
ASR-SMD48D3P-K | |
|---|---|
DigiKey Part Number | 2040-ASR-SMD48D3P-K-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SMD48D3P-K |
Description | SSR RELAY SPST-NO 3A 3-58V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12VDC | |
Voltage - Load | 3 V ~ 58 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 37 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,52000 Kč | 469,52 Kč |
| Unit Price without VAT: | 469,52000 Kč |
|---|---|
| Unit Price with VAT: | 568,11920 Kč |

