
ASR-SMD24D4P | |
|---|---|
DigiKey Part Number | 2040-ASR-SMD24D4P-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SMD24D4P |
Description | SSR RELAY SPST-NO 4A 3-28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12VDC | |
Voltage - Load | 3 V ~ 28 V | |
Load Current | 4 A | |
On-State Resistance (Max) | 37 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,42000 Kč | 465,42 Kč |
| 10 | 414,49600 Kč | 4 144,96 Kč |
| 25 | 395,79880 Kč | 9 894,97 Kč |
| 50 | 382,21320 Kč | 19 110,66 Kč |
| 100 | 369,08020 Kč | 36 908,02 Kč |
| 250 | 352,39888 Kč | 88 099,72 Kč |
| 500 | 340,27368 Kč | 170 136,84 Kč |
| Unit Price without VAT: | 465,42000 Kč |
|---|---|
| Unit Price with VAT: | 563,15820 Kč |


