
ASR-SLE60D3-L | |
---|---|
DigiKey Part Number | 2040-ASR-SLE60D3-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SLE60D3-L |
Description | SSR RELAY 3A 0-50V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | - | |
Output Type | DC | |
Voltage - Input | 3 ~ 10VDC | |
Voltage - Load | 0 V ~ 50 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 400 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | 210,38313 Kč | 3 366,13 Kč |
Unit Price without VAT: | 210,38313 Kč |
---|---|
Unit Price with VAT: | 254,56359 Kč |