
ASR-SJ600D25W-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SJ600D25W-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SJ600D25W-L |
Description | SSR RELAY SPST-NO 25A 0-400V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 1 616,86375 Kč | 25 869,82 Kč |
| Unit Price without VAT: | 1 616,86375 Kč |
|---|---|
| Unit Price with VAT: | 1 956,40514 Kč |

