
ASR-SJ200D20W-L | |
|---|---|
DigiKey Part Number | 2040-ASR-SJ200D20W-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SJ200D20W-L |
Description | SSR RELAY SPST-NO 20A 0-200V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Output Type DC |
Mfr | Voltage - Input 4 ~ 32VDC |
Series | Voltage - Load 0 V ~ 200 V |
Packaging Box | Load Current 20 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 169,99360 Kč | 116 999,36 Kč |
| Unit Price without VAT: | 1 169,99360 Kč |
|---|---|
| Unit Price with VAT: | 1 415,69226 Kč |

