Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-SI240D60ZW-LV

DigiKey Part Number
2040-ASR-SI240D60ZW-LV-ND
Manufacturer
Manufacturer Product Number
ASR-SI240D60ZW-LV
Description
SSR RELAY SPST-NO 60A 48-280V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 32VDC
Mfr
Voltage - Load
48 V ~ 280 V
Series
Load Current
60 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CCC, CE, cURus, TUV
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1580,80000 Kč580,80 Kč
Unit Price without VAT:580,80000 Kč
Unit Price with VAT:702,76800 Kč