
ASR-SI240D10R-LR | |
|---|---|
DigiKey Part Number | 2040-ASR-SI240D10R-LR-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SI240D10R-LR |
Description | SSR RELAY SPST-NO 10A 48-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 280 V |
Series | Load Current 10 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CCC, CE, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL240D10R | Sensata-Crydom | 13 | CC2108-ND | 14 883,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,25000 Kč | 329,25 Kč |
| Unit Price without VAT: | 329,25000 Kč |
|---|---|
| Unit Price with VAT: | 398,39250 Kč |

