
ASR-SD240D5ZH | |
|---|---|
DigiKey Part Number | 2040-ASR-SD240D5ZH-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SD240D5ZH |
Description | SSR RELAY SPST-NO 5A 24-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CCC, CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,39000 Kč | 272,39 Kč |
| 10 | 242,62200 Kč | 2 426,22 Kč |
| 25 | 231,68480 Kč | 5 792,12 Kč |
| 50 | 223,74040 Kč | 11 187,02 Kč |
| 100 | 216,05720 Kč | 21 605,72 Kč |
| 250 | 206,29844 Kč | 51 574,61 Kč |
| 500 | 199,20414 Kč | 99 602,07 Kč |
| 1 000 | 192,35111 Kč | 192 351,11 Kč |
| Unit Price without VAT: | 272,39000 Kč |
|---|---|
| Unit Price with VAT: | 329,59190 Kč |


