Contactor SPST-NO (DM) (1 Form X) 200 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREVS150-EN

DigiKey Part Number
2040-AREVS150-EN-ND
Manufacturer
Manufacturer Product Number
AREVS150-EN
Description
200A, 48V COIL, BI-DIR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 200 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
200 A
Switching Voltage
900VDC - Max
Features
Auxiliary Contacts
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
36 VDC
Must Release Voltage
3.2 VDC
Contact Material
-
Operate Time
30 ms
Release Time
10 ms
Coil Current
122 mA
Coil Power
6W
Coil Resistance
392Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 079,72000 Kč1 079,72 Kč
Unit Price without VAT:1 079,72000 Kč
Unit Price with VAT:1 306,46120 Kč