
AREVS150-CN | |
|---|---|
DigiKey Part Number | 2040-AREVS150-CN-ND |
Manufacturer | |
Manufacturer Product Number | AREVS150-CN |
Description | 200A, 24V COIL, BI-DIR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.6 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 250 mA |
Contact Rating (Current) 200 A | Coil Power 6W |
Switching Voltage 900VDC - Max | Coil Resistance 96Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AREVS150-CA | Altran Magnetics, LLC | 13 | 2040-AREVS150-CA-ND | 1 094,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 135,58000 Kč | 1 135,58 Kč |
| Unit Price without VAT: | 1 135,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 374,05180 Kč |

