
AREV250NC-MAN | |
|---|---|
DigiKey Part Number | 2040-AREV250NC-MAN-ND |
Manufacturer | |
Manufacturer Product Number | AREV250NC-MAN |
Description | DC CONTACTOR 400A 12-24VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12 ~ 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 9 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Power | 2W | |
Coil Resistance | 3.1Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 976,96000 Kč | 1 976,96 Kč |
| Unit Price without VAT: | 1 976,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 392,12160 Kč |


