Contactor SPST-NO (DM) (1 Form X) 400 mA 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREV250-C

DigiKey Part Number
2040-AREV250-C-ND
Manufacturer
Manufacturer Product Number
AREV250-C
Description
CONTCT SPST-NO 400MA 24VDC CHASS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 400 mA 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Altran Magnetics, LLC
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Must Operate Voltage
16 VDC
Part Status
Active
Must Release Voltage
2 VDC
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
24VDC
Release Time
10 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
97 mA
Contact Rating (Current)
400 mA
Coil Power
2.3W
Switching Voltage
900VDC - Max
Coil Resistance
247.42Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AREV250-CAAltran Magnetics, LLC222040-AREV250-CA-ND1 512,28000 KčParametric Equivalent
AREV250-CSAltran Magnetics, LLC252040-AREV250-CS-ND1 476,16000 KčParametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 476,16000 Kč1 476,16 Kč
Unit Price without VAT:1 476,16000 Kč
Unit Price with VAT:1 786,15360 Kč