Three Phase (Wye) EMC/EMI Line Filter 7 A 50/60Hz Single Stage Threaded Post (8-32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMI-M32A-10-7-E-1

DigiKey Part Number
2040-1117-ND
Manufacturer
Manufacturer Product Number
AMI-M32A-10-7-E-1
Description
LINE FILTER 7A CHASSIS MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 7 A 50/60Hz Single Stage Threaded Post (8-32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Voltage - Rated AC (Phase to Phase)
440 V
Current
7 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
-
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (8-32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 268,62000 Kč2 268,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 268,62000 Kč
Unit Price with VAT:2 745,03020 Kč