AMI-M12Z-1-10-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMI-M12Z-1-10-B
AMI-M12Z-1-10-B
AMI-M12Z-1-10-B

AMI-M12Z-1-10-B

DigiKey Part Number
4148-AMI-M12Z-1-10-B-ND
Manufacturer
Manufacturer Product Number
AMI-M12Z-1-10-B
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
-
Operating Temperature
-10°C ~ 40°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.2mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1470,22000 Kč470,22 Kč
12377,62917 Kč4 531,55 Kč
36342,74417 Kč12 338,79 Kč
60327,62867 Kč19 657,72 Kč
Manufacturers Standard Package
Unit Price without VAT:470,22000 Kč
Unit Price with VAT:568,96620 Kč