
AMI-M12A-6-20-C | |
|---|---|
DigiKey Part Number | 4148-AMI-M12A-6-20-C-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M12A-6-20-C |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Threaded Post (8-32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | 840µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,41000 Kč | 894,41 Kč |
| 16 | 700,22813 Kč | 11 203,65 Kč |
| 32 | 658,66094 Kč | 21 077,15 Kč |
| 56 | 626,88036 Kč | 35 105,30 Kč |
| Unit Price without VAT: | 894,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,23610 Kč |


