
| AMI-29A-3-1 | |
|---|---|
| DigiKey Part Number | AMI-29A-3-1-ND | 
| Manufacturer | |
| Manufacturer Product Number | AMI-29A-3-1 | 
| Description | LINE FILTER 250VAC 3A CHASS MNT | 
| Customer Reference | |
| Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Altran Magnetics, LLC | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Filter Type | Single Phase | |
| Configuration | Two Stage | |
| Voltage - Rated DC | - | |
| Voltage - Rated AC | 250V | |
| Current | 3 A | |
| Frequency - Operating | DC ~ 400Hz | |
| Applications | Safety | |
| Approval Agency | CE, cURus | |
| Operating Temperature | -25°C ~ 100°C | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Inductance | 28mH | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic