cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMI-22B-20-6

DigiKey Part Number
AMI-22B-20-6-ND
Manufacturer
Manufacturer Product Number
AMI-22B-20-6
Description
LINE FILTER 250VAC 20A CHASS MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
DC ~ 400Hz
Applications
Medical
Approval Agency
CE, cURus
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
600µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
72310,21083 Kč22 335,18 Kč
Manufacturers Standard Package
Unit Price without VAT:310,21083 Kč
Unit Price with VAT:375,35510 Kč