Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMI-21B-3-1

DigiKey Part Number
4148-AMI-21B-3-1-ND
Manufacturer
Manufacturer Product Number
AMI-21B-3-1
Description
LINE FILTER 250VAC 3A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
Altran Magnetics, LLC
Applications
Medical
Series
Approval Agency
CE, cURus
Packaging
Box
Operating Temperature
-25°C ~ 100°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
2.5mH
Voltage - Rated AC
250V
Base Product Number
Current
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1270,08000 Kč270,08 Kč
16211,43563 Kč3 382,97 Kč
32198,89625 Kč6 364,68 Kč
64187,09672 Kč11 974,19 Kč
Manufacturers Standard Package
Unit Price without VAT:270,08000 Kč
Unit Price with VAT:326,79680 Kč