Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMI-21A-10-1

DigiKey Part Number
4148-AMI-21A-10-1-ND
Manufacturer
Manufacturer Product Number
AMI-21A-10-1
Description
LINE FILTER 250VAC 10A CHASS MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
Altran Magnetics, LLC
Applications
Safety
Series
Approval Agency
CE, cURus
Packaging
Box
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Single Stage
Inductance
800µH
Voltage - Rated AC
250V
Base Product Number
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1307,62000 Kč307,62 Kč
16240,75063 Kč3 852,01 Kč
32226,46469 Kč7 246,87 Kč
64213,02594 Kč13 633,66 Kč
112202,75830 Kč22 708,93 Kč
256188,47668 Kč48 250,03 Kč
512177,26605 Kč90 760,22 Kč
1 008171,01510 Kč172 383,22 Kč
Manufacturers Standard Package
Unit Price without VAT:307,62000 Kč
Unit Price with VAT:372,22020 Kč