



AMI-21-6-3 | |
|---|---|
DigiKey Part Number | 4148-AMI-21-6-3-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21-6-3 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications General Purpose |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 1mH |
Voltage - Rated AC 250V | Base Product Number |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,62000 Kč | 312,62 Kč |
| 16 | 244,79125 Kč | 3 916,66 Kč |
| 32 | 230,27094 Kč | 7 368,67 Kč |
| 64 | 216,61047 Kč | 13 863,07 Kč |
| 112 | 206,16589 Kč | 23 090,58 Kč |
| Unit Price without VAT: | 312,62000 Kč |
|---|---|
| Unit Price with VAT: | 378,27020 Kč |

