



AMI-21-3-3 | |
|---|---|
DigiKey Part Number | 4148-AMI-21-3-3-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21-3-3 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications General Purpose |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 2.5mH |
Voltage - Rated AC 250V | Base Product Number |
Current 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,63000 Kč | 322,63 Kč |
| 16 | 252,48188 Kč | 4 039,71 Kč |
| 32 | 237,51156 Kč | 7 600,37 Kč |
| 64 | 223,41453 Kč | 14 298,53 Kč |
| 112 | 212,64607 Kč | 23 816,36 Kč |
| 256 | 197,66535 Kč | 50 602,33 Kč |
| 512 | 185,90723 Kč | 95 184,50 Kč |
| 1 008 | 180,40008 Kč | 181 843,28 Kč |
| Unit Price without VAT: | 322,63000 Kč |
|---|---|
| Unit Price with VAT: | 390,38230 Kč |

