
AMI-21-3-1 | |
|---|---|
DigiKey Part Number | 2040-1132-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21-3-1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications General Purpose |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 2.5mH |
Voltage - Rated AC 250V | Base Product Number |
Current 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,97000 Kč | 130,97 Kč |
| Unit Price without VAT: | 130,97000 Kč |
|---|---|
| Unit Price with VAT: | 158,47370 Kč |

