



AMI-21-20-6 | |
|---|---|
DigiKey Part Number | 4148-AMI-21-20-6-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21-20-6 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications General Purpose |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 700µH |
Voltage - Rated AC 250V | Base Product Number |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,53000 Kč | 539,53 Kč |
| 12 | 433,23833 Kč | 5 198,86 Kč |
| Unit Price without VAT: | 539,53000 Kč |
|---|---|
| Unit Price with VAT: | 652,83130 Kč |

