



AMI-21-12-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-21-12-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21-12-1 |
Description | LINE FILTER 250VAC 12A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications General Purpose |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 700µH |
Voltage - Rated AC 250V | Base Product Number |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,89000 Kč | 284,89 Kč |
| 16 | 223,03625 Kč | 3 568,58 Kč |
| 32 | 209,81281 Kč | 6 714,01 Kč |
| 64 | 197,36141 Kč | 12 631,13 Kč |
| Unit Price without VAT: | 284,89000 Kč |
|---|---|
| Unit Price with VAT: | 344,71690 Kč |

