



AMI-21-1-3 | |
|---|---|
DigiKey Part Number | 4148-AMI-21-1-3-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21-1-3 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications General Purpose |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 12mH |
Voltage - Rated AC 250V | Base Product Number |
Current 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,79000 Kč | 311,79 Kč |
| 16 | 244,00938 Kč | 3 904,15 Kč |
| 32 | 229,54094 Kč | 7 345,31 Kč |
| 64 | 215,91953 Kč | 13 818,85 Kč |
| 112 | 205,51045 Kč | 23 017,17 Kč |
| 256 | 191,03395 Kč | 48 904,69 Kč |
| 512 | 179,67094 Kč | 91 991,52 Kč |
| 1 008 | 173,62203 Kč | 175 011,01 Kč |
| Unit Price without VAT: | 311,79000 Kč |
|---|---|
| Unit Price with VAT: | 377,26590 Kč |

