
AMI-21-1-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-21-1-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-21-1-1 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer Altran Magnetics, LLC | Applications General Purpose |
Series | Approval Agency CE, cURus |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 12mH |
Voltage - Rated AC 250V | Base Product Number |
Current 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,15000 Kč | 262,15 Kč |
| 16 | 205,14000 Kč | 3 282,24 Kč |
| 32 | 192,96563 Kč | 6 174,90 Kč |
| 64 | 181,51781 Kč | 11 617,14 Kč |
| 112 | 172,76920 Kč | 19 350,15 Kč |
| Unit Price without VAT: | 262,15000 Kč |
|---|---|
| Unit Price with VAT: | 317,20150 Kč |

