
ALEV50-E | |
|---|---|
DigiKey Part Number | 2040-ALEV50-E-ND |
Manufacturer | |
Manufacturer Product Number | ALEV50-E |
Description | ALEV50 SERIES 50A DC CONTACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 33 VDC |
Packaging Box | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 48VDC | Coil Current 122 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 6W |
Contact Rating (Current) 50 A | Coil Resistance 392Ohms |
Switching Voltage 900VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV50-EN | Altran Magnetics, LLC | 59 | 2040-ALEV50-EN-ND | 689,99000 Kč | Parametric Equivalent |
| ALEV50-ES | Altran Magnetics, LLC | 21 | 2040-ALEV50-ES-ND | 578,70000 Kč | Parametric Equivalent |
| ALEV50-ESN | Altran Magnetics, LLC | 45 | 2040-ALEV50-ESN-ND | 689,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,70000 Kč | 578,70 Kč |
| Unit Price without VAT: | 578,70000 Kč |
|---|---|
| Unit Price with VAT: | 700,22700 Kč |

