
ALEV50-CSN | |
|---|---|
DigiKey Part Number | 2040-ALEV50-CSN-ND |
Manufacturer | |
Manufacturer Product Number | ALEV50-CSN |
Description | ALEV50 SERIES 50A DC CONTACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 16 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 24VDC | Coil Current 250 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 6W |
Contact Rating (Current) 50 A | Coil Resistance 96Ohms |
Switching Voltage 900VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV50-C | Altran Magnetics, LLC | 605 | 2040-ALEV50-C-ND | 534,19000 Kč | Parametric Equivalent |
| ALEV50-CN | Altran Magnetics, LLC | 28 | 2040-ALEV50-CN-ND | 645,48000 Kč | Parametric Equivalent |
| ALEV50-CS | Altran Magnetics, LLC | 30 | 2040-ALEV50-CS-ND | 534,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,48000 Kč | 645,48 Kč |
| Unit Price without VAT: | 645,48000 Kč |
|---|---|
| Unit Price with VAT: | 781,03080 Kč |

