
ALEV50-CAS | |
|---|---|
DigiKey Part Number | 2040-ALEV50-CAS-ND |
Manufacturer | |
Manufacturer Product Number | ALEV50-CAS |
Description | ALEV50 SERIES 50A DC CONTACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 250 mA |
Contact Rating (Current) 50 A | Coil Power 6W |
Switching Voltage 900VDC - Max | Coil Resistance 96Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV50-CA | Altran Magnetics, LLC | 74 | 2040-ALEV50-CA-ND | 26,33000 Kč | Parametric Equivalent |
| ALEV50-CAN | Altran Magnetics, LLC | 21 | 2040-ALEV50-CAN-ND | 30,88000 Kč | Parametric Equivalent |
| ALEV50-CASN | Altran Magnetics, LLC | 22 | 2040-ALEV50-CASN-ND | 30,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,10000 Kč | 641,10 Kč |
| Unit Price without VAT: | 641,10000 Kč |
|---|---|
| Unit Price with VAT: | 775,73100 Kč |

