
ALEV50-BASN | |
|---|---|
DigiKey Part Number | 2040-ALEV50-BASN-ND |
Manufacturer | |
Manufacturer Product Number | ALEV50-BASN |
Description | ALEV50 SERIES 50A DC CONTACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 461 mA |
Contact Rating (Current) 50 A | Coil Power 5.5W |
Switching Voltage 900VDC - Max | Coil Resistance 26Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,63000 Kč | 751,63 Kč |
| Unit Price without VAT: | 751,63000 Kč |
|---|---|
| Unit Price with VAT: | 909,47230 Kč |



