Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALEV100-BANH

DigiKey Part Number
2040-ALEV100-BANH-ND
Manufacturer
Manufacturer Product Number
ALEV100-BANH
Description
100A, 12V COIL, AUX CONTACT, NO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Altran Magnetics, LLC
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Must Operate Voltage
8 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Chassis Mount
Operate Time
25 ms
Coil Voltage
12VDC
Release Time
10 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
461 mA
Contact Rating (Current)
100 A
Coil Power
5.5W
Switching Voltage
1000VDC - Max
Coil Resistance
26Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 089,07000 Kč1 089,07 Kč
Unit Price without VAT:1 089,07000 Kč
Unit Price with VAT:1 317,77470 Kč