
AGX14NC-CAB | |
|---|---|
DigiKey Part Number | 2040-AGX14NC-CAB-ND |
Manufacturer | |
Manufacturer Product Number | AGX14NC-CAB |
Description | 350A/800V, NC, 24V COIL, NO AUX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NC (DB) (1 Form Y) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 800VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 7.5 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 12 ms | |
Coil Current | 97 mA | |
Coil Power | 2.3W | |
Coil Resistance | 247.42Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 445,74200 Kč | 48 914,84 Kč |
| Unit Price without VAT: | 2 445,74200 Kč |
|---|---|
| Unit Price with VAT: | 2 959,34782 Kč |

