
AEVT60-B | |
|---|---|
DigiKey Part Number | 2040-AEVT60-B-ND |
Manufacturer | |
Manufacturer Product Number | AEVT60-B |
Description | DC CONTACTOR 60A 12VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 60 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 12VDC | Coil Current 428.6 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 5.2W |
Contact Rating (Current) 60 A | Coil Resistance 28Ohms |
Switching Voltage 750VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,00000 Kč | 941,00 Kč |
| Unit Price without VAT: | 941,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,61000 Kč |


