
AEVT350-C | |
---|---|
DigiKey Part Number | 2040-AEVT350-C-ND |
Manufacturer | |
Manufacturer Product Number | AEVT350-C |
Description | AEVT350 SERIES 350A DC CONTACTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 1.8kVDC - Max | |
Features | - | |
Termination Style | Stud, Connector | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 19 VDC | |
Must Release Voltage | 9 VDC | |
Contact Material | - | |
Operate Time | 18 ms | |
Release Time | 15 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 139,75000 Kč | 4 139,75 Kč |
50 | 3 765,04340 Kč | 188 252,17 Kč |
Unit Price without VAT: | 4 139,75000 Kč |
---|---|
Unit Price with VAT: | 5 009,09750 Kč |