Parametric Equivalent

AEVT1000-CAU | |
|---|---|
DigiKey Part Number | 2040-AEVT1000-CAU-ND |
Manufacturer | |
Manufacturer Product Number | AEVT1000-CAU |
Description | 1000A, 24V COIL, AUX CONTACT, B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 1 kA 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 20 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Chassis Mount | Operate Time 40 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 350 mA |
Contact Rating (Current) 1 kA | Coil Power 8.4W |
Switching Voltage 1.8kVDC - Max | Coil Resistance 68.57Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEVT1000-CAL | Altran Magnetics, LLC | 0 | 2040-AEVT1000-CAL-ND | 12 393,64250 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 14 274,54750 Kč | 57 098,19 Kč |
| Unit Price without VAT: | 14 274,54750 Kč |
|---|---|
| Unit Price with VAT: | 17 272,20248 Kč |


