Parametric Equivalent

AEVT1000-BL | |
|---|---|
DigiKey Part Number | 2040-AEVT1000-BL-ND |
Manufacturer | |
Manufacturer Product Number | AEVT1000-BL |
Description | 1000A, 12V COIL, WIRE LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 1 kA 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 10 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type Chassis Mount | Release Time 20 ms |
Coil Voltage 12VDC | Coil Current 670 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 8.04W |
Contact Rating (Current) 1 kA | Coil Resistance 17.91Ohms |
Switching Voltage 1.8kVDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEVT1000-BU | Altran Magnetics, LLC | 0 | 2040-AEVT1000-BU-ND | 12 799,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 10 850,85500 Kč | 43 403,42 Kč |
| Unit Price without VAT: | 10 850,85500 Kč |
|---|---|
| Unit Price with VAT: | 13 129,53455 Kč |


