
AEVE300-C | |
|---|---|
DigiKey Part Number | 2040-AEVE300-C-ND |
Manufacturer | |
Manufacturer Product Number | AEVE300-C |
Description | DC CONTACTOR 300A 24VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 300 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 1000VDC - Max | |
Features | - | |
Termination Style | Stud, Connector | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 687,82000 Kč | 1 687,82 Kč |
| Unit Price without VAT: | 1 687,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 042,26220 Kč |


