AEV250-GBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 1 691,18000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 1 845,72000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 15
Unit Price: 1 424,50000 Kč
Datasheet
Contactor SPST-NO (DM) (1 Form X) 500 A 48 ~ 72VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEV250-GBN

DigiKey Part Number
2040-AEV250-GBN-ND
Manufacturer
Manufacturer Product Number
AEV250-GBN
Description
DC CONTACTOR 48-72 VDC COIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 48 ~ 72VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
1000VDC - Max
Manufacturer
Altran Magnetics, LLC
Features
Auxiliary Contacts
Series
Termination Style
Stud, Wire Leads
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Must Operate Voltage
32 VDC
Mounting Type
Chassis Mount
Must Release Voltage
18 VDC
Coil Voltage
48 ~ 72VDC
Operate Time
25 ms
Contact Form
SPST-NO (DM) (1 Form X)
Release Time
12 ms
Contact Rating (Current)
500 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AEV250-GAAltran Magnetics, LLC02040-AEV250-GA-ND1 691,18000 KčParametric Equivalent
AEV250-GANAltran Magnetics, LLC02040-AEV250-GAN-ND1 845,72000 KčParametric Equivalent
AEV250-GBAltran Magnetics, LLC152040-AEV250-GB-ND1 424,50000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
201 669,86600 Kč33 397,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 669,86600 Kč
Unit Price with VAT:2 020,53786 Kč