
AEV250-FN | |
|---|---|
DigiKey Part Number | 2040-AEV250-FN-ND |
Manufacturer | |
Manufacturer Product Number | AEV250-FN |
Description | AEV250 SERIES 500A DC CONTACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 72VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 500 A |
Manufacturer Altran Magnetics, LLC | Switching Voltage 1000VDC - Max |
Series | Termination Style Stud, Wire Leads |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 48 VDC |
Mounting Type Chassis Mount | Must Release Voltage 27 VDC |
Coil Voltage 72VDC | Operate Time 25 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 882,00000 Kč | 1 882,00 Kč |
| Unit Price without VAT: | 1 882,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 277,22000 Kč |

