
AEV250-FBN | |
|---|---|
DigiKey Part Number | 2040-AEV250-FBN-ND |
Manufacturer | |
Manufacturer Product Number | AEV250-FBN |
Description | DC CONTACTOR 500A 72 VDC COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 72VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 72VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 48 VDC | |
Must Release Voltage | 27 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 768,45000 Kč | 1 768,45 Kč |
| Unit Price without VAT: | 1 768,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 139,82450 Kč |


