
AES500-MAN | |
|---|---|
DigiKey Part Number | 2040-AES500-MAN-ND |
Manufacturer | |
Manufacturer Product Number | AES500-MAN |
Description | DC CONTACTOR 500A 12-24V COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 1500VDC - Max |
Manufacturer Altran Magnetics, LLC | Features Auxiliary Contacts |
Series | Termination Style Stud |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Chassis Mount | Must Release Voltage 5 VDC |
Coil Voltage 12 ~ 24VDC | Operate Time 40 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 10 ms |
Contact Rating (Current) 500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 050,74000 Kč | 3 050,74 Kč |
| Unit Price without VAT: | 3 050,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 691,39540 Kč |


