Image for EVB-EZ6303QI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-EZ6303QI

DigiKey Part Number
544-3456-ND
Manufacturer
Manufacturer Product Number
EVB-EZ6303QI
Description
EVAL BOARD FOR EZ6303QI
Customer Reference
Detailed Description
EZ6303QI Enpirion® 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.6V ~ 3V
Current - Output
2.2A, 300mA, 300mA
Voltage - Input
2.7V ~ 3.6V
Regulator Topology
Buck
Frequency - Switching
2.5MHz
Contents
Board(s)
Utilized IC / Part
EZ6303QI
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.