100-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPM570F100C5N

DigiKey Part Number
544-1715-ND
Manufacturer
Manufacturer Product Number
EPM570F100C5N
Description
IC CPLD 440MC 5.4NS 100FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EPM570F100C5N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
5.4 ns
Voltage Supply - Internal
2.5V, 3.3V
Number of Logic Elements/Blocks
570
Number of Macrocells
440
Number of I/O
76
Operating Temperature
0°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-FBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1764,33000 Kč764,33 Kč
25730,94040 Kč18 273,51 Kč
100686,89710 Kč68 689,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:764,33000 Kč
Unit Price with VAT:924,83930 Kč