
EP5358LUI | |
|---|---|
DigiKey Part Number | 544-2871-2-ND - Tape & Reel (TR) 544-2871-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EP5358LUI |
Description | DC DC CONVERTER 0.6-5.2V 3W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.2V 600mA 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | EP5358LUI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTFQFN Module | |
Size / Dimension | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | |
Supplier Device Package | 16-µQFN (2.5x2.25) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,18000 Kč | 357,18 Kč |
| 25 | 336,38800 Kč | 8 409,70 Kč |
| 100 | 315,59990 Kč | 31 559,99 Kč |
| 500 | 285,36324 Kč | 142 681,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 295,94581 Kč | 295 945,81 Kč |
| Unit Price without VAT: | 357,18000 Kč |
|---|---|
| Unit Price with VAT: | 432,18780 Kč |

