
EP5358LUI | |
|---|---|
DigiKey Part Number | 544-2871-2-ND - Tape & Reel (TR) 544-2871-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EP5358LUI |
Description | DC DC CONVERTER 0.6-5.2V 3W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.2V 600mA 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | EP5358LUI Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Efficiency 93% |
Part Status Obsolete | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 16-PowerTFQFN Module |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) |
Voltage - Input (Min) 2.4V | Supplier Device Package 16-µQFN (2.5x2.25) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,18000 Kč | 357,18 Kč |
| 25 | 336,38800 Kč | 8 409,70 Kč |
| 100 | 315,59990 Kč | 31 559,99 Kč |
| 500 | 285,36324 Kč | 142 681,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 295,94581 Kč | 295 945,81 Kč |
| Unit Price without VAT: | 357,18000 Kč |
|---|---|
| Unit Price with VAT: | 432,18780 Kč |

