780 BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SGX70DF29C2XG

DigiKey Part Number
EP4SGX70DF29C2XG-ND
Manufacturer
Manufacturer Product Number
EP4SGX70DF29C2XG
Description
IC FPGA 372 I/O 780FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 372 7564880 72600 780-BBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2904
Number of Logic Elements/Cells
72600
Total RAM Bits
7564880
Number of I/O
372
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3658 897,46722 Kč2 120 308,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58 897,46722 Kč
Unit Price with VAT:71 265,93534 Kč