
EP4CGX30BF14I7N | |
|---|---|
cms-digikey-product-number | 544-3326-ND |
cms-manufacturer | |
cms-manufacturer-product-number | EP4CGX30BF14I7N |
cms-description | IC FPGA 72 I/O 169FBGA |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 1105920 29440 169-LBGA |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1840 | |
Number of Logic Elements/Cells | 29440 | |
Total RAM Bits | 1105920 | |
Number of I/O | 72 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 169-FBGA (14x14) | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 2 814,60000 Kč | 2 814,60 Kč |
| Unit Price without VAT: | 2 814,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 405,66600 Kč |




